The SY89221UHYTR is a low skew clock driver from Microchip, featuring a propagation delay of 1.4ns. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has 64 terminals and is packaged in a 64-pin HTFQFP. It is a single-function logic IC with a nominal supply voltage of 2.5V, maximum of 2.625V, and minimum of 2.375V.
Microchip SY89221UHYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89221 |
| Propagation Delay (tpd) | 1.4 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89221UHYTR to view detailed technical specifications.
No datasheet is available for this part.