The SY89223LMGTR is a dual-PECL to TTL translator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a JEDEC package code of S-XDSO-N8. The device is available in an 8-pin MLF package and has a supply voltage of 3.3V. It can handle a maximum supply current of 30mA and has a temperature grade of industrial.
Microchip SY89223LMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89223LMGTR to view detailed technical specifications.
No datasheet is available for this part.