The SY89228UMGTR is an industrial-grade low skew clock driver from Microchip. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.375 and 2.625 volts. This device features a 16-pin HVQCCN package and has a propagation delay of 1.5 units. It is designed for use in clock and timing applications and is suitable for industrial environments.
Microchip SY89228UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89228 |
| Propagation Delay (tpd) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89228UMGTR to view detailed technical specifications.
No datasheet is available for this part.