
Microchip SY89229UMG technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89229UMG to view detailed technical specifications.
No datasheet is available for this part.