The SY89229UMG-TR is a single clock generator IC with a maximum frequency of 1GHz. It features a CML input and is available in a QFN package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not a PLL-based device and is not RoHS compliant.
Microchip SY89229UMG-TR technical specifications.
| Package/Case | QFN |
| Input | CML |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89229UMG-TR to view detailed technical specifications.
No datasheet is available for this part.