Microchip SY89250VMG-TR technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SY89 |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89250VMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
