Microchip SY89295UTG technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 1024 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 14.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 220mA |
| Supply Voltage-Nom | 3.6V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89295UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
