The Precision Edge IC is a surface mount device with a TQFP package and dimensions of 7mm in length and depth. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.375V. The IC is available in a tape and reel packaging format with 1000 units per package.
Microchip SY89295UTITR technical specifications.
| Package/Case | TQFP |
| Depth | 7mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89295UTITR to view detailed technical specifications.
No datasheet is available for this part.