Microchip SY89296UMG technical specifications.
| Depth | 5mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 4200ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 220mA |
| Supply Voltage-Nom | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89296UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
