Microchip SY89306VMG-TR technical specifications.
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89306VMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
