
8-Pin MLF EP Surface Mount Bus Transceiver featuring a single differential line receiver. This integrated circuit operates with a single power supply ranging from 3V to 5.5V, with a typical supply voltage of 3.3V or 5V. The component is housed in a compact 2mm x 2mm x 0.85mm Micro Lead Frame, Exposed Pad (MLF EP) package with a 0.5mm pin pitch. It offers a wide operating temperature range from -40°C to 85°C and has a maximum supply current of 48mA.
Microchip SY89306VMI technical specifications.
| Package Family Name | QFN |
| Package/Case | MLF EP |
| Package Description | Micro Lead Frame, Exposed Pad |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Receivers | 1 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 48mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY89306VMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.