Microchip SY89307VMITR technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| Supply Current | 51mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89307VMITR to view detailed technical specifications.
No datasheet is available for this part.