
Low skew clock driver with 2 true, non-inverting outputs and 0 inverted outputs. Operates with ECL input and supports a maximum frequency of 3GHz. Features a wide supply voltage range from 2.375V to 5.5V, with a nominal 5.5V. This surface mount component has a propagation delay of 240ps and a turn-on delay time of 0.36ns. Operating temperature range is -40°C to 85°C.
Microchip SY89311UMG-TR technical specifications.
| Height | 0.85mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 44mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89311UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
