Microchip SY89312VMG technical specifications.
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89312VMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.