Microchip SY89322VMITR technical specifications.
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | SY89 |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89322VMITR to view detailed technical specifications.
No datasheet is available for this part.