Microchip SY89323LMG technical specifications.
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Base |
| Number of Inputs | 2 |
| Propagation Delay | 1.9ns |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89323LMG to view detailed technical specifications.
No datasheet is available for this part.