Microchip SY89325VMG-TR technical specifications.
| Channel Type | Unidirectional |
| Data Rate | 1.5Gbps |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 750MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ps |
| RoHS Compliant | Yes |
| Series | SY89 |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89325VMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
