
The SY89420VJC is a single PLL circuit from Microchip, packaged in a 28-pin LCC plastic package. It operates over a temperature range of 0 to 85°C and is designed for surface mount applications. The device is not RoHS compliant, as it contains lead, and is packaged in a rail or tube format with 38 units per package.
Microchip SY89420VJC technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 1.12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockWorks® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89420VJC to view detailed technical specifications.
No datasheet is available for this part.