This Precision Edge telecom IC is available in a LCC package and features TTL input with a maximum operating frequency of 622.08MHz. It is designed to operate within a temperature range of 0-85°C. The IC is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 750 units per package.
Microchip SY89426JCTR technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89426JCTR to view detailed technical specifications.
No datasheet is available for this part.