The SY89426JITR is a telecom IC from Microchip, featuring a maximum operating frequency of 622.08MHz and a supply voltage of 5V. It is packaged in a PLCC package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is suitable for use in telecom applications. The SY89426JITR is available in quantities of 750, packaged in tape and reel.
Microchip SY89426JITR technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89426JITR to view detailed technical specifications.
No datasheet is available for this part.