The SY89426JY is a single circuit, surface mount clock generator from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is RoHS compliant and features a supply current of 120mA. It is packaged in a PLCC package and is available in quantities of 38. The SY89426JY is designed for use in applications requiring a high frequency clock signal.
Microchip SY89426JY technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89426JY to view detailed technical specifications.
No datasheet is available for this part.