The SY89429AZCTR is a single-circuit clock generator with a maximum frequency of 800MHz. It operates over a temperature range of 0 to 85°C and is packaged in a surface-mount SOIC package. The device contains lead and is not RoHS compliant. It features a PLL and is part of the Precision Edge series.
Microchip SY89429AZCTR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89429AZCTR to view detailed technical specifications.
No datasheet is available for this part.