The SY89429AZHTR is a commercial extended phase-locked loop IC from Microchip, featuring a 5V supply voltage and a 28-pin SOP package. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 28 terminals and a single function, with a pin count of 28. It is designed for use in commercial extended temperature applications.
Microchip SY89429AZHTR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.52 |
| Length | 17.93 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89429AZHTR to view detailed technical specifications.
No datasheet is available for this part.