The SY89429VJCTR is a single PLL crystal oscillator with a maximum frequency of 800MHz and a temperature range of 0°C to 75°C. It is available in a plastic LCC-28 package and is suitable for surface mount applications. The oscillator is part of Microchip's Precision Edge series and is not RoHS compliant.
Microchip SY89429VJCTR technical specifications.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89429VJCTR to view detailed technical specifications.
No datasheet is available for this part.