The SY89430VJCTR is a single-channel PLL from Microchip, featuring a maximum operating frequency of 950MHz and a nominal supply voltage of 5V. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 75°C and is available in quantities of 750 per reel. However, it is not RoHS compliant due to the presence of lead.
Microchip SY89430VJCTR technical specifications.
| Package/Case | LCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 950MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89430VJCTR to view detailed technical specifications.
No datasheet is available for this part.