Microchip SY89430VZCTR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 950MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89430VZCTR to view detailed technical specifications.
No datasheet is available for this part.