Microchip SY89464UMGTR technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89464UMGTR to view detailed technical specifications.
No datasheet is available for this part.