Microchip SY89464UMY technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Quiescent Current | 160mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89464UMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.