This industrial-grade quad clock driver from Microchip features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 44 terminals and a JEDEC package code of S-XQCC-N44. It operates within a supply voltage range of 2.375 to 2.625 volts and has a propagation delay of 1.15 ns. The device is suitable for use in clock and timing applications.
Microchip SY89464UMYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89464 |
| Propagation Delay (tpd) | 1.15 |
| fmax-Min | 1500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89464UMYTR to view detailed technical specifications.
No datasheet is available for this part.