
High-performance clock buffer and driver featuring 20 true outputs and 0 inverted outputs, operating at frequencies up to 1.5GHz. This integrated circuit supports differential CML input and offers a low propagation delay of 810ps. Designed for surface mount applications in a TQFP package, it operates from a 2.375V to 2.625V supply voltage range with a nominal 2.5V. The device is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Microchip SY89468UHY technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 810ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.5V |
| Turn-On Delay Time | 1.2ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89468UHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.