
High-performance 2-input, 2-output clock buffer/driver for differential signaling. Features a maximum frequency of 3GHz and a propagation delay of 360ps, with a turn-on delay time of 0.6ns. Operates from a single supply voltage range of 3V to 3.6V, with a maximum input voltage of 4V. This surface mountable integrated circuit is housed in a QFN package and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip SY89473UMG technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ps |
| Quiescent Current | 65mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89473UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
