
2.5GHz, 2-to-1 differential multiplexer IC featuring complementary outputs. This surface mount component operates with a single 2.5V supply, offering a propagation delay of 350ps and a turn-on delay of 0.55ns. It supports a maximum input voltage of 4.28V and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in a QFN format.
Microchip SY89474UMG technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4.28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ps |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 2.62V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.55ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89474UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
