Microchip SY89529LTC technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89529LTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.