The SY89529LZCTR is a 200MHz crystal oscillator from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 85°C. This device is designed for use in applications requiring a stable clock signal, and features a PLL for frequency synthesis. The oscillator is not RoHS compliant, and is available in quantities of 1000 units per reel.
Microchip SY89529LZCTR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89529LZCTR to view detailed technical specifications.
No datasheet is available for this part.