This Precision Edge clock generator operates over a temperature range of 0°C to 85°C and is powered by a 3.3V supply voltage. It features a maximum operating frequency of 500MHz and is available in a TQFP package. The device is RoHS compliant and suitable for surface mount applications.
Microchip SY89533LHZ technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89533LHZ to view detailed technical specifications.
No datasheet is available for this part.