The SY89535LHZ is a single PLL clock generator from Microchip, packaged in a TQFP with LVTTL input. It operates over a temperature range of 0°C to 85°C and has a maximum frequency of 500MHz. This RoHS compliant device is suitable for surface mount applications.
Microchip SY89535LHZ technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89535LHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.