Microchip SY89537LMG technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89537LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.