The SY89537LMH is a clock generator from Microchip, operating at a maximum frequency of 756MHz. It is designed to function within a supply voltage range of 3V to 3.6V and has a maximum supply current of 300mA. This device is suitable for surface mount applications and is compliant with RoHS regulations. The SY89537LMH is a single circuit, single element device with 14 outputs, packaged in a quantity of 260 units per rail/Tube packaging.
Microchip SY89537LMH technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89537LMH to view detailed technical specifications.
No datasheet is available for this part.