The SY89538LHH is a single circuit clock generator IC from Microchip, packaged in a TQFP package, suitable for surface mount. It operates over a temperature range of 0 to 85°C and is compliant with lead-free standards. This device features a maximum operating frequency of 756MHz and includes a PLL. It is available in a tray packaging format with 160 units per package.
Microchip SY89538LHH technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89538LHH to view detailed technical specifications.
No datasheet is available for this part.