
Microchip SY89538LHZ-TR technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 756MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89538LHZ-TR to view detailed technical specifications.
No datasheet is available for this part.
