Microchip SY89542UMG-TR technical specifications.
| Package/Case | VQFN |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 95mA |
| RoHS Compliant | Yes |
| Series | SY89 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89542UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
