Microchip SY89543LMG technical specifications.
| Height | 0.85mm |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89543LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.