
Surface mount 4-line to 1-line multiplexer featuring complementary outputs. This integrated circuit operates with a 3V to 3.6V supply voltage, a typical 3.3V operating voltage, and a maximum supply current of 90mA. It offers a 440ps propagation delay and a 0.7ns turn-on delay time. Designed for differential mode of operation, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip SY89547LMG technical specifications.
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 440ps |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 0.7ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89547LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
