The SY89824LHZTR is a 64-pin quad clock driver from Microchip, operating within a temperature range of 0 to 85 degrees Celsius. It features a 3.3V to 3.6V supply voltage and a maximum power supply current of 140mA. The device is packaged in a TQFP64 package type, measuring 10mm in width and length. It is a single-function logic IC of the type low skew clock driver, belonging to the 89824 family.
Microchip SY89824LHZTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89824 |
| Power Supply Current-Max (ICC) | 140 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89824LHZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.