
High-performance 8-output differential clock buffer and driver supporting up to 2GHz frequencies. Features 2 CML inputs and 8 outputs, with a low propagation delay of 700ps and turn-on delay of 1ns. Operates from a 2.375V to 2.625V supply voltage, with a maximum supply current of 350mA. Packaged in a compact 5mm x 5mm x 0.8mm QFN surface-mount package, this RoHS compliant component is ideal for demanding clock distribution applications.
Microchip SY89838UMG technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ps |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 250mA |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 1ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89838UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
