
High-performance clock buffer and driver featuring a 2-line to 1-line multiplexer with complementary outputs. Operates with a maximum frequency of 2GHz and a supply voltage range of 2.375V to 3.6V. Offers a propagation delay of 625ps and a turn-on delay time of 0.9ns. This surface mount component is housed in a QFN package and operates across a temperature range of -40°C to 85°C.
Microchip SY89840UMG technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 625ps |
| Quiescent Current | 95mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89840UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
