Microchip SY89846UMG technical specifications.
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 2GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Quiescent Current | 75mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89846UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.