The SY898530UTZTX is a commercial-grade, 48-pin quad clock driver from Microchip. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. The device features a propagation delay of 2 units and a maximum frequency of 500 MHz. It is packaged in a 7x7mm S-PQFP-G48 package type.
Microchip SY898530UTZTX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 898530 |
| Propagation Delay (tpd) | 2 |
| fmax-Min | 500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY898530UTZTX to view detailed technical specifications.
No datasheet is available for this part.