The SY89853UMG is a Precision Edge QFN-32 clock buffer from Microchip, operating over a temperature range of -40°C to 85°C. It features a maximum frequency of 2.5GHz and a power dissipation of 210mW. The device is designed for surface mount and is compliant with RoHS regulations. It has two differential channels and a quiescent current of 85mA.
Microchip SY89853UMG technical specifications.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 210mW |
| Propagation Delay | 0.4ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89853UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
