The SY89856UMGTR is a low skew clock driver from Microchip, featuring a supply voltage range of 2.375V to 2.625V and an industrial temperature grade. It has 32 terminals and a propagation delay of 0.4ns. The device is packaged in a 32-pin HVQCCN package and is suitable for use in clock and timing applications.
Microchip SY89856UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89856 |
| Propagation Delay (tpd) | 0.4 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY89856UMGTR to view detailed technical specifications.
No datasheet is available for this part.